
CK05BX101K | |
|---|---|
DigiKey Part Number | 478-CK05BX101K-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX101K |
Description | CAP CER 100PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 63,64500 Kč | 636,45 Kč |
| 50 | 53,41900 Kč | 2 670,95 Kč |
| 100 | 50,25660 Kč | 5 025,66 Kč |
| 500 | 44,90590 Kč | 22 452,95 Kč |
| 1 000 | 43,24895 Kč | 43 248,95 Kč |
| 3 000 | 41,20011 Kč | 123 600,33 Kč |
| 5 000 | 40,44169 Kč | 202 208,45 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |





