
C317C101K2G5TA | |
|---|---|
DigiKey Part Number | 399-14076-ND |
Manufacturer | |
Manufacturer Product Number | C317C101K2G5TA |
Description | CAP CER 100PF 10% 200V C0G RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C101K2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 50 | 3,55280 Kč | 177,64 Kč |
| 100 | 3,16020 Kč | 316,02 Kč |
| 500 | 2,50338 Kč | 1 251,69 Kč |
| 1 000 | 2,30054 Kč | 2 300,54 Kč |
| 2 500 | 2,08670 Kč | 5 216,75 Kč |
| 5 000 | 1,95777 Kč | 9 788,85 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

