
C328C101JAG5TA | |
|---|---|
DigiKey Part Number | 399-C328C101JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C328C101JAG5TA |
Description | CAP CER RAD 100PF 250V C0G 5% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C328C101JAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 50 | 3,70400 Kč | 185,20 Kč |
| 100 | 3,30090 Kč | 330,09 Kč |
| 500 | 2,62056 Kč | 1 310,28 Kč |
| 1 000 | 2,41057 Kč | 2 410,57 Kč |
| 2 500 | 2,18892 Kč | 5 472,30 Kč |
| 5 000 | 2,05545 Kč | 10 277,25 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

