100 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 200V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C317C101K2R5TA

DigiKey Part Number
399-4200-ND
Manufacturer
Manufacturer Product Number
C317C101K2R5TA
Description
CAP CER 100PF 200V X7R RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C101K2R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,49400 Kč44,94 Kč
503,29660 Kč164,83 Kč
1002,92920 Kč292,92 Kč
5002,31188 Kč1 155,94 Kč
1 0002,12101 Kč2 121,01 Kč
2 5001,91980 Kč4 799,50 Kč
5 0001,79856 Kč8 992,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč