
709176001501006 | |
|---|---|
DigiKey Part Number | 478-6088-2-ND - Tape & Reel (TR) 478-6088-1-ND - Cut Tape (CT) 478-6088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709176001501006 |
Description | CONN SSL IDC CONTACT 18AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 100 | 3,63110 Kč | 363,11 Kč |
| 500 | 3,24044 Kč | 1 620,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,14719 Kč | 3 147,19 Kč |
| 2 000 | 2,99679 Kč | 5 993,58 Kč |
| 3 000 | 2,91220 Kč | 8 736,60 Kč |
| 5 000 | 2,80908 Kč | 14 045,40 Kč |
| 7 000 | 2,74315 Kč | 19 202,05 Kč |
| 10 000 | 2,67495 Kč | 26 749,50 Kč |
| 25 000 | 2,50753 Kč | 62 688,25 Kč |
| 50 000 | 2,38792 Kč | 119 396,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |







