Connector Cap (Cover), Strain Relief For 9176 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609176001521000

DigiKey Part Number
478-6085-ND
Manufacturer
Manufacturer Product Number
609176001521000
Description
CAP FOR 9176 1 POS 1.6-2.1ID BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Strain Relief For 9176 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Strain Relief
Number of Positions
1
For Use With/Related Products
9176 Series
Features
Feed Through
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,41000 Kč44,10 Kč
254,12400 Kč103,10 Kč
503,92660 Kč196,33 Kč
1003,73970 Kč373,97 Kč
2503,50500 Kč876,25 Kč
5003,33742 Kč1 668,71 Kč
1 0003,17805 Kč3 178,05 Kč
3 0002,94070 Kč8 822,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč