
069176701801000 | |
|---|---|
DigiKey Part Number | 478-069176701801000-ND |
Manufacturer | |
Manufacturer Product Number | 069176701801000 |
Description | TOOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Solid State Lighting Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Solid State Lighting Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 5 | 149,17000 Kč | 745,85 Kč |
| 10 | 144,36100 Kč | 1 443,61 Kč |
| 25 | 138,24240 Kč | 3 456,06 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |





