
F1206SB6000V024TM | |
|---|---|
DigiKey Part Number | 5673-F1206SB6000V024TMTR-ND - Tape & Reel (TR) 5673-F1206SB6000V024TMCT-ND - Cut Tape (CT) 5673-F1206SB6000V024TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206SB6000V024TM |
Description | SOLIDMATRIX FUSE, 24VDC, 6.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 8.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 20,41000 Kč | 102,05 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 50 | 15,63100 Kč | 781,55 Kč |
| 100 | 14,42350 Kč | 1 442,35 Kč |
| 250 | 12,96416 Kč | 3 241,04 Kč |
| 500 | 11,95542 Kč | 5 977,71 Kč |
| 1 000 | 11,02080 Kč | 11 020,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,67707 Kč | 29 031,21 Kč |
| 6 000 | 8,90781 Kč | 53 446,86 Kč |
| 9 000 | 8,48361 Kč | 76 352,49 Kč |
| 15 000 | 8,19185 Kč | 122 877,75 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



