
709141001018126 | |
|---|---|
DigiKey Part Number | 478-709141001018126TR-ND - Tape & Reel (TR) 478-709141001018126CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 709141001018126 |
Description | CONN QC TAB 22-28AWG 1.8MM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.071" (1.80mm) Quick Connect Male 26-28 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.157" (4.00mm) |
Manufacturer KYOCERA AVX | Length - Overall 0.264" (6.70mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 26-28 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Copper Alloy |
Tab Width 0.071" (1.80mm) | Contact Finish Tin |
Tab Thickness 0.018" (0.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,75560 Kč | 43,89 Kč |
| 50 | 1,66720 Kč | 83,36 Kč |
| 100 | 1,58950 Kč | 158,95 Kč |
| 250 | 1,48916 Kč | 372,29 Kč |
| 500 | 1,41820 Kč | 709,10 Kč |
| 1 000 | 1,35038 Kč | 1 350,38 Kč |
| 2 500 | 1,26559 Kč | 3 163,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,24731 Kč | 18 709,65 Kč |
| 30 000 | 1,18777 Kč | 35 633,10 Kč |
| 45 000 | 1,15427 Kč | 51 942,15 Kč |
| 75 000 | 1,11342 Kč | 83 506,50 Kč |
| 105 000 | 1,08731 Kč | 114 167,55 Kč |
| 150 000 | 1,06032 Kč | 159 048,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






