


2845/19 RD005 | |
|---|---|
DigiKey Part Number | 2845/19RD005-ND |
Manufacturer | |
Manufacturer Product Number | 2845/19 RD005 |
Description | HOOK-UP STRND 22AWG RED 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.042" (1.07mm) |
Mfr | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 548,51000 Kč | 5 548,51 Kč |
| 2 | 5 277,32000 Kč | 10 554,64 Kč |
| 3 | 5 123,93333 Kč | 15 371,80 Kč |
| 5 | 4 935,95800 Kč | 24 679,79 Kč |
| 7 | 4 815,23143 Kč | 33 706,62 Kč |
| 10 | 4 689,84000 Kč | 46 898,40 Kč |
| Unit Price without VAT: | 5 548,51000 Kč |
|---|---|
| Unit Price with VAT: | 6 713,69710 Kč |





