


2845/19 RD001 | |
|---|---|
DigiKey Part Number | A2845/19R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2845/19 RD001 |
Description | HOOK-UP STRND 22AWG RED 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.042" (1.07mm) |
Mfr | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 189,02000 Kč | 33 189,02 Kč |
| 2 | 31 529,65000 Kč | 63 059,30 Kč |
| 3 | 30 590,09667 Kč | 91 770,29 Kč |
| 5 | 29 437,55800 Kč | 147 187,79 Kč |
| 7 | 28 697,33714 Kč | 200 881,36 Kč |
| 10 | 27 928,22200 Kč | 279 282,22 Kč |
| Unit Price without VAT: | 33 189,02000 Kč |
|---|---|
| Unit Price with VAT: | 40 158,71420 Kč |


