
709141001018116 | |
|---|---|
DigiKey Part Number | 478-709141001018116TR-ND - Tape & Reel (TR) 478-709141001018116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 709141001018116 |
Description | CONN QC TAB 22-28AWG 1.8MM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.071" (1.80mm) Quick Connect Male 22-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.157" (4.00mm) |
Manufacturer KYOCERA AVX | Length - Overall 0.264" (6.70mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 22-24 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Copper Alloy |
Tab Width 0.071" (1.80mm) | Contact Finish Tin |
Tab Thickness 0.018" (0.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,95720 Kč | 48,93 Kč |
| 50 | 1,86460 Kč | 93,23 Kč |
| 100 | 1,77430 Kč | 177,43 Kč |
| 250 | 1,66220 Kč | 415,55 Kč |
| 500 | 1,58240 Kč | 791,20 Kč |
| 1 000 | 1,50661 Kč | 1 506,61 Kč |
| 2 500 | 1,41216 Kč | 3 530,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,24434 Kč | 18 665,10 Kč |
| 30 000 | 1,18495 Kč | 35 548,50 Kč |
| 45 000 | 1,15153 Kč | 51 818,85 Kč |
| 75 000 | 1,11078 Kč | 83 308,50 Kč |
| 105 000 | 1,08473 Kč | 113 896,65 Kč |
| 150 000 | 1,05780 Kč | 158 670,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |






