Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent

1808HC102KATBE | |
|---|---|
DigiKey Part Number | 1808HC102KATBE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808HC102KATBE |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HC102KATBE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808HC102KA13A | KYOCERA AVX | 0 | 1808HC102KA13A-ND | 9,14788 Kč | Parametric Equivalent |
| 1808HC102KAT1A | KYOCERA AVX | 2 015 | 478-2981-1-ND | 21,00000 Kč | Parametric Equivalent |
| 1808HC102KAT2A | KYOCERA AVX | 5 263 | 478-KGM42CR73U102KYCT-ND | 21,00000 Kč | Parametric Equivalent |
| 1808HC102KAT4A | KYOCERA AVX | 9 566 | 478-KGM42CR73U102KKCT-ND | 21,00000 Kč | Parametric Equivalent |
| LD08HC102KAX1A\500 | KYOCERA AVX | 0 | 478-LD08HC102KAX1A\500TR-ND | 46,17586 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,58184 Kč | 21 163,68 Kč |
| Unit Price without VAT: | 10,58184 Kč |
|---|---|
| Unit Price with VAT: | 12,80403 Kč |








