
C1808C102KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C102KHRACTUTR-ND - Tape & Reel (TR) 399-C1808C102KHRACTUCT-ND - Cut Tape (CT) 399-C1808C102KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102KHRACTU |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 50 | 23,06840 Kč | 1 153,42 Kč |
| 100 | 21,36970 Kč | 2 136,97 Kč |
| 500 | 18,49714 Kč | 9 248,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,60829 Kč | 17 608,29 Kč |
| 2 000 | 16,87631 Kč | 33 752,62 Kč |
| 3 000 | 16,50961 Kč | 49 528,83 Kč |
| 5 000 | 16,10311 Kč | 80 515,55 Kč |
| 7 000 | 15,86534 Kč | 111 057,38 Kč |
| 10 000 | 15,63675 Kč | 156 367,50 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


