
CER ENG KIT 26 | |
|---|---|
DigiKey Part Number | 399-11621-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 26 |
Description | CAP KIT CER 100PF-0.33UF 1000PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 0.33µF 500 ~ 3000V (3kV) Surface Mount, MLCC 1000 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 0.33µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 500 ~ 3000V (3kV) | |
Tolerance | ±10% | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Features | High Voltage, Soft Termination | |
Quantity | 1000 Pieces (Assorted Per Value) | |
Packages Included | 0805 ~ 2225 (2012 ~ 5763 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 628,95000 Kč | 2 628,95 Kč |
| 10 | 2 282,81900 Kč | 22 828,19 Kč |
| Unit Price without VAT: | 2 628,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 181,02950 Kč |

