
LD08HC102KAX1A\500 | |
|---|---|
DigiKey Part Number | 478-LD08HC102KAX1A\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD08HC102KAX1A\500 |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,17586 Kč | 23 087,93 Kč |
| 1 000 | 44,41266 Kč | 44 412,66 Kč |
| 1 500 | 43,42877 Kč | 65 143,15 Kč |
| 2 500 | 42,23731 Kč | 105 593,28 Kč |
| 3 500 | 41,48077 Kč | 145 182,70 Kč |
| 5 000 | 41,08406 Kč | 205 420,30 Kč |
| Unit Price without VAT: | 46,17586 Kč |
|---|---|
| Unit Price with VAT: | 55,87279 Kč |

