


CC1808KKX7REBB102 | |
|---|---|
DigiKey Part Number | 311-2086-2-ND - Tape & Reel (TR) 311-2086-1-ND - Cut Tape (CT) 311-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7REBB102 |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7REBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 50 | 12,08640 Kč | 604,32 Kč |
| 100 | 11,04910 Kč | 1 104,91 Kč |
| 500 | 9,30002 Kč | 4 650,01 Kč |
| 1 000 | 8,75869 Kč | 8 758,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,91730 Kč | 15 834,60 Kč |
| 4 000 | 7,56800 Kč | 30 272,00 Kč |
| 6 000 | 7,39294 Kč | 44 357,64 Kč |
| 10 000 | 7,19898 Kč | 71 989,80 Kč |
| 14 000 | 7,08557 Kč | 99 197,98 Kč |
| 20 000 | 6,97648 Kč | 139 529,60 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

