Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12105C104KA12A | |
|---|---|
DigiKey Part Number | 12105C104KA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12105C104KA12A |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C104KA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32RR71H104KU | KYOCERA AVX | 2 842 | 478-KGM32RR71H104KUCT-ND | 9,45000 Kč | Direct |
| 1210VC104JAT2A | KYOCERA AVX | 0 | 1210VC104JAT2A-ND | 5,62495 Kč | Upgrade |
| 1210VC104KAT2A | KYOCERA AVX | 0 | 1210VC104KAT2A-ND | 5,65413 Kč | Upgrade |
| KGM32RR71H104JU | KYOCERA AVX | 1 276 | 478-KGM32RR71H104JUCT-ND | 7,98000 Kč | Upgrade |
| KGM32RR72A104JU | KYOCERA AVX | 7 160 | 478-KGM32RR72A104JUCT-ND | 12,60000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 24,93513 Kč | 498 702,60 Kč |
| Unit Price without VAT: | 24,93513 Kč |
|---|---|
| Unit Price with VAT: | 30,17151 Kč |





