0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71H104KU

DigiKey Part Number
478-KGM32RR71H104KUTR-ND - Tape & Reel (TR)
478-KGM32RR71H104KUCT-ND - Cut Tape (CT)
478-KGM32RR71H104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71H104KU
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR71H104KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32RR71H104JUKYOCERA AVX1 276478-KGM32RR71H104JUCT-ND7,98000 KčUpgrade
KGM32RR72A104JUKYOCERA AVX7 160478-KGM32RR72A104JUCT-ND12,60000 KčUpgrade
KGM32RR72A104KLKYOCERA AVX15 069478-KGM32RR72A104KLCT-ND6,72000 KčUpgrade
KGM32RR71H104KLKYOCERA AVX9 390478-KGM32RR71H104KLCT-ND7,56000 KčParametric Equivalent
1210B104K500CTWalsin Technology Corporation9 1311292-1618-1-ND4,62000 KčDirect
In-Stock: 2 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,77400 Kč57,74 Kč
504,29200 Kč214,60 Kč
1003,83840 Kč383,84 Kč
5003,07200 Kč1 536,00 Kč
1 0002,83515 Kč2 835,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,47740 Kč9 909,60 Kč
8 0002,34574 Kč18 765,92 Kč
12 0002,27977 Kč27 357,24 Kč
20 0002,20668 Kč44 133,60 Kč
28 0002,16395 Kč60 590,60 Kč
40 0002,12283 Kč84 913,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč