
C1210C104K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104K1RACTUTR-ND - Tape & Reel (TR) 399-C1210C104K1RACTUCT-ND - Cut Tape (CT) 399-C1210C104K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 50 | 3,25880 Kč | 162,94 Kč |
| 100 | 2,89560 Kč | 289,56 Kč |
| 500 | 2,28290 Kč | 1 141,45 Kč |
| 1 000 | 2,09413 Kč | 2 094,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,81087 Kč | 7 243,48 Kč |
| 8 000 | 1,70572 Kč | 13 645,76 Kč |
| 12 000 | 1,65303 Kč | 19 836,36 Kč |
| 20 000 | 1,59467 Kč | 31 893,40 Kč |
| 28 000 | 1,56055 Kč | 43 695,40 Kč |
| 40 000 | 1,52773 Kč | 61 109,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

