10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C106K4T4A

DigiKey Part Number
478-KAM32LR71E106KLTR-ND - Tape & Reel (TR)
478-KAM32LR71E106KLCT-ND - Cut Tape (CT)
478-KAM32LR71E106KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103C106K4T4A
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.79mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103C106K4T2AKYOCERA AVX9 864478-KAM32LR71E106KUCT-ND21,00000 KčParametric Equivalent
CL32B106KAJ4PNESamsung Electro-Mechanics5 3771276-CL32B106KAJ4PNECT-ND12,81000 KčDirect
C1210C106K3RACAUTOKEMET22 949399-7046-1-ND24,57000 KčParametric Equivalent
C1210C106K3RACAUTO7210KEMET7 899399-C1210C106K3RACAUTO7210CT-ND24,57000 KčParametric Equivalent
CGA6P1X7R1E106K250ACTDK196 569445-7000-1-ND18,06000 KčParametric Equivalent
In-Stock: 3 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,37600 Kč133,76 Kč
5010,38560 Kč519,28 Kč
1009,46800 Kč946,80 Kč
5007,91666 Kč3 958,33 Kč
1 0007,43686 Kč7 436,86 Kč
2 5006,93018 Kč17 325,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,44787 Kč42 239,35 Kč
10 0008,14998 Kč81 499,80 Kč
15 0008,00070 Kč120 010,50 Kč
25 0007,83523 Kč195 880,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč