
C1210C106K3RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1210C106K3RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1210C106K3RACAUTO7210CT-ND - Cut Tape (CT) 399-C1210C106K3RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K3RACAUTO7210 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K3RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 50 | 12,40140 Kč | 620,07 Kč |
| 100 | 11,34310 Kč | 1 134,31 Kč |
| 500 | 9,55786 Kč | 4 778,93 Kč |
| 1 000 | 9,00562 Kč | 9 005,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,17699 Kč | 32 707,96 Kč |
| 8 000 | 7,86890 Kč | 62 951,20 Kč |
| 12 000 | 7,71451 Kč | 92 574,12 Kč |
| 20 000 | 7,54340 Kč | 150 868,00 Kč |
| 28 000 | 7,44333 Kč | 208 413,24 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

