
12065C105KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31GR71H105KUTR-ND - Tape & Reel (TR) 478-KGF31GR71H105KUCT-ND - Cut Tape (CT) 478-KGF31GR71H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105KAZ2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C105KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 50 | 8,18500 Kč | 409,25 Kč |
| 100 | 7,42280 Kč | 742,28 Kč |
| 500 | 6,13562 Kč | 3 067,81 Kč |
| 1 000 | 5,73770 Kč | 5 737,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,58864 Kč | 5 177,28 Kč |
| 4 000 | 2,43083 Kč | 9 723,32 Kč |
| 6 000 | 2,35181 Kč | 14 110,86 Kč |
| 10 000 | 2,26426 Kč | 22 642,60 Kč |
| 14 000 | 2,21304 Kč | 30 982,56 Kč |
| 20 000 | 2,16380 Kč | 43 276,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

