
12065C105JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31GR71H105JUTR-ND - Tape & Reel (TR) 478-KGF31GR71H105JUCT-ND - Cut Tape (CT) 478-KGF31GR71H105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105JAZ2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C105JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKX7R9BB105 | YAGEO | 6 469 | 311-3514-1-ND | 0,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 50 | 13,63120 Kč | 681,56 Kč |
| 100 | 12,49660 Kč | 1 249,66 Kč |
| 500 | 10,58334 Kč | 5 291,67 Kč |
| 1 000 | 9,99124 Kč | 9 991,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,50385 Kč | 19 007,70 Kč |
| 4 000 | 9,10259 Kč | 36 410,36 Kč |
| 6 000 | 8,90161 Kč | 53 409,66 Kč |
| 10 000 | 8,67879 Kč | 86 787,90 Kč |
| 14 000 | 8,54851 Kč | 119 679,14 Kč |
| 20 000 | 8,42318 Kč | 168 463,60 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

