
C3216X7R1H105K160AE | |
|---|---|
DigiKey Part Number | 445-8904-2-ND - Tape & Reel (TR) 445-8904-1-ND - Cut Tape (CT) 445-8904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H105K160AE |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H105K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 50 | 3,05740 Kč | 152,87 Kč |
| 100 | 2,71330 Kč | 271,33 Kč |
| 500 | 2,13226 Kč | 1 066,13 Kč |
| 1 000 | 1,95312 Kč | 1 953,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,75447 Kč | 3 508,94 Kč |
| 4 000 | 1,63685 Kč | 6 547,40 Kč |
| 6 000 | 1,57800 Kč | 9 468,00 Kč |
| 10 000 | 1,51275 Kč | 15 127,50 Kč |
| 14 000 | 1,47463 Kč | 20 644,82 Kč |
| 20 000 | 1,43797 Kč | 28 759,40 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |



