
109296002260906 | |
|---|---|
DigiKey Part Number | 1253-1787-ND |
Manufacturer | |
Manufacturer Product Number | 109296002260906 |
Description | 2 POS JUMPER 26MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (2 x 2) Position Shunt Connector Insulated 0.157" (4.00mm) Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 4 (2 x 2) | |
Pitch | 0.157" (4.00mm) | |
Height | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Voltage Rating | 300V | |
Current Rating (Amps) | 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 25 | 12,43920 Kč | 310,98 Kč |
| 50 | 11,84280 Kč | 592,14 Kč |
| 100 | 11,27800 Kč | 1 127,80 Kč |
| 250 | 10,56956 Kč | 2 642,39 Kč |
| 500 | 10,06476 Kč | 5 032,38 Kč |
| 1 000 | 9,58412 Kč | 9 584,12 Kč |
| 3 000 | 8,86921 Kč | 26 607,63 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




