SSL Connector 1 Position Jumper Board to Board Poke-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109296001260906

DigiKey Part Number
478-11727-ND
Manufacturer
Manufacturer Product Number
109296001260906
Description
1 POS JUMPER 26MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SSL Connector 1 Position Jumper Board to Board Poke-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Poke-In
Manufacturer
KYOCERA AVX
Housing Color
White
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Housing Material
Polyamide (PA66), Nylon 6/6
Style
Board to Board
Operating Temperature
-40°C ~ 105°C
Connector Type
Jumper
Voltage Rating
300V
Number of Positions
1
Current Rating (Amps)
9A
Mounting Type
Free Hanging (In-Line)
Mating Cycles
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
108,11300 Kč81,13 Kč
257,59960 Kč189,99 Kč
507,23680 Kč361,84 Kč
1006,88860 Kč688,86 Kč
2506,45688 Kč1 614,22 Kč
5006,14820 Kč3 074,10 Kč
1 0005,85456 Kč5 854,56 Kč
3 0005,41770 Kč16 253,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč
Alternate Length
1 POS JUMPER 38.1MM
In-Stock: 2030
Unit Price: 9,59000 Kč