
109296001160916 | |
|---|---|
DigiKey Part Number | 478-109296001160916-ND |
Manufacturer | |
Manufacturer Product Number | 109296001160916 |
Description | JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Insulated 0.118" (3.00mm) Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.118" (3.00mm) | |
Height | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Voltage Rating | 300V | |
Current Rating (Amps) | 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,89918 Kč | 11 798,36 Kč |
| Unit Price without VAT: | 5,89918 Kč |
|---|---|
| Unit Price with VAT: | 7,13801 Kč |



