4 (2 x 2) Position Shunt Connector Insulated 0.118" (3.00mm) Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109296002160916

DigiKey Part Number
478-109296002160916-ND
Manufacturer
Manufacturer Product Number
109296002160916
Description
JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 (2 x 2) Position Shunt Connector Insulated 0.118" (3.00mm) Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
4 (2 x 2)
Pitch
0.118" (3.00mm)
Height
-
Contact Finish
Tin-Lead
Contact Finish Thickness
-
Color
-
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Voltage Rating
300V
Current Rating (Amps)
5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0009,55903 Kč19 118,06 Kč
Unit Price without VAT:9,55903 Kč
Unit Price with VAT:11,56643 Kč