2 (1 x 2) Position Shunt Connector Natural Insulated 0.118" (3.00mm) Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109296002680916

DigiKey Part Number
478-109296002680916TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
109296002680916
Description
2 POSITION WHITE JUMPER PIN WITH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Natural Insulated 0.118" (3.00mm) Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.118" (3.00mm)
Height
-
Contact Finish
Tin-Lead
Contact Finish Thickness
-
Color
Natural
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Voltage Rating
300V
Current Rating (Amps)
5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,82955 Kč31 659,10 Kč
Unit Price without VAT:15,82955 Kč
Unit Price with VAT:19,15376 Kč