RF ANTENNA UWB PCB Trace MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005190F0-AS70L0100

DigiKey Part Number
478-1005190F0-AS70L0100-ND
Manufacturer
Manufacturer Product Number
1005190F0-AS70L0100
Description
ANTENNA ASSY, UWB68 F0 0100 SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA UWB PCB Trace MHF Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
7.5GHz
Frequency Range
6.5GHz ~ 8.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2
Return Loss
-
Gain
5.3dBi
Power - Max
10 W
Features
Cable - 100mm
Termination
MHF
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
UWB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1062,32200 Kč623,22 Kč
2557,24040 Kč1 431,01 Kč
10051,66770 Kč5 166,77 Kč
25049,01100 Kč12 252,75 Kč
50047,40886 Kč23 704,43 Kč
1 00046,09061 Kč46 090,61 Kč
2 50044,69870 Kč111 746,75 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč