
1005194-B02 | |
|---|---|
DigiKey Part Number | 478-1005194-B02-ND |
Manufacturer | |
Manufacturer Product Number | 1005194-B02 |
Description | ANTENNA ASSY,UWB68 H SMA(F) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB PCB Trace SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.25GHz | |
Frequency Range | 6GHz ~ 8.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.1dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 128,02500 Kč | 1 280,25 Kč |
| 72 | 110,38236 Kč | 7 947,53 Kč |
| 144 | 106,17111 Kč | 15 288,64 Kč |
| 288 | 102,70354 Kč | 29 578,62 Kč |
| 504 | 100,35669 Kč | 50 579,77 Kč |
| 1 008 | 97,91859 Kč | 98 701,94 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |

