


WSA.2458.A.101151 | |
|---|---|
DigiKey Part Number | 931-1487-ND |
Manufacturer | |
Manufacturer Product Number | WSA.2458.A.101151 |
Description | RF ANT 2.4/5.8GHZ FLT BAR RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Flat Bar RP-SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | WSA.2458.A.101151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 4.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.303" (7.70mm) | |
Applications | Wi-Fi, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,56000 Kč | 554,56 Kč |
| 10 | 445,87200 Kč | 4 458,72 Kč |
| 30 | 414,13667 Kč | 12 424,10 Kč |
| 100 | 388,93550 Kč | 38 893,55 Kč |
| 250 | 374,72360 Kč | 93 680,90 Kč |
| 500 | 366,16060 Kč | 183 080,30 Kč |
| Unit Price without VAT: | 554,56000 Kč |
|---|---|
| Unit Price with VAT: | 671,01760 Kč |






