0805PC681KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Direct


KEMET
In Stock: 367
Unit Price: 10,29000 Kč
Datasheet

Direct


YAGEO
In Stock: 15 064
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


KEMET
In Stock: 9 087
Unit Price: 9,66000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,37756 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 9,48921 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,12414 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet
680 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805PC681KAT1A

DigiKey Part Number
478-5550-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805PC681KAT1A
Description
CAP CER 680PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805PC681KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,24348 Kč8 973,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,24348 Kč
Unit Price with VAT:2,71461 Kč