680 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C681KARACTU

DigiKey Part Number
399-C0805C681KARACTUTR-ND - Tape & Reel (TR)
399-C0805C681KARACTUCT-ND - Cut Tape (CT)
399-C0805C681KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681KARACTU
Description
CAP CER 680PF 250V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,27800 Kč62,78 Kč
504,67840 Kč233,92 Kč
1004,19120 Kč419,12 Kč
5003,36766 Kč1 683,83 Kč
1 0003,11316 Kč3 113,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,73184 Kč10 927,36 Kč
8 0002,59016 Kč20 721,28 Kč
12 0002,51918 Kč30 230,16 Kč
20 0002,44053 Kč48 810,60 Kč
28 0002,39456 Kč67 047,68 Kč
40 0002,35033 Kč94 013,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč