


CC0805KRX7RYBB681 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RYBB681TR-ND - Tape & Reel (TR) 13-CC0805KRX7RYBB681CT-ND - Cut Tape (CT) 13-CC0805KRX7RYBB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RYBB681 |
Description | CAP CER 680PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RYBB681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 50 | 1,00380 Kč | 50,19 Kč |
| 100 | 0,86720 Kč | 86,72 Kč |
| 500 | 0,64254 Kč | 321,27 Kč |
| 1 000 | 0,57346 Kč | 573,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44752 Kč | 1 790,08 Kč |
| 8 000 | 0,41104 Kč | 3 288,32 Kč |
| 12 000 | 0,39277 Kč | 4 713,24 Kč |
| 20 000 | 0,37254 Kč | 7 450,80 Kč |
| 28 000 | 0,36071 Kč | 10 099,88 Kč |
| 40 000 | 0,34934 Kč | 13 973,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

