0805J5000681KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,27715 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 6,11308 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,53640 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,44198 Kč

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,46333 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč

Upgrade


KEMET
In Stock: 9 087
Unit Price: 9,66000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,37756 Kč
Datasheet
680 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J5000681KXT

DigiKey Part Number
0805J5000681KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J5000681KXT
Description
CAP CER 680PF 500V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J5000681KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,01383 Kč15 041,49 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01383 Kč
Unit Price with VAT:6,06673 Kč