
08055C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H105MUTR-ND - Tape & Reel (TR) 478-KGM21AR71H105MUCT-ND - Cut Tape (CT) 478-KGM21AR71H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C105MAT2A |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C105MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H105M085AC | TDK | 20 331 | 445-14540-1-ND | 5,25000 Kč | Direct |
| C2012X7R1H105K085AC | TDK | 40 844 | 445-14539-1-ND | 5,25000 Kč | Upgrade |
| CL21B105KBFNFNE | Samsung Electro-Mechanics | 118 413 | 1276-2928-1-ND | 2,52000 Kč | Upgrade |
| CL21B105KBFNNNE | Samsung Electro-Mechanics | 2 729 512 | 1276-1029-1-ND | 2,52000 Kč | Upgrade |
| CL21B105KBFNNNF | Samsung Electro-Mechanics | 88 558 | 1276-CL21B105KBFNNNFCT-ND | 2,52000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 50 | 14,22820 Kč | 711,41 Kč |
| 100 | 13,05450 Kč | 1 305,45 Kč |
| 500 | 11,07308 Kč | 5 536,54 Kč |
| 1 000 | 10,46036 Kč | 10 460,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,54695 Kč | 31 640,85 Kč |
| 6 000 | 10,15390 Kč | 60 923,40 Kč |
| 9 000 | 9,95702 Kč | 89 613,18 Kč |
| 15 000 | 9,73870 Kč | 146 080,50 Kč |
| 21 000 | 9,61103 Kč | 201 831,63 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

