
CL21B105KBFNNNE | |
|---|---|
DigiKey Part Number | 1276-1029-2-ND - Tape & Reel (TR) 1276-1029-1-ND - Cut Tape (CT) 1276-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KBFNNNE |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KBFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 50 | 0,92400 Kč | 46,20 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 500 | 0,58752 Kč | 293,76 Kč |
| 1 000 | 0,52306 Kč | 523,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,47004 Kč | 940,08 Kč |
| 4 000 | 0,42658 Kč | 1 706,32 Kč |
| 6 000 | 0,40481 Kč | 2 428,86 Kč |
| 10 000 | 0,38074 Kč | 3 807,40 Kč |
| 14 000 | 0,36667 Kč | 5 133,38 Kč |
| 20 000 | 0,35314 Kč | 7 062,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

