1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1H105M085AC

DigiKey Part Number
445-14540-2-ND - Tape & Reel (TR)
445-14540-1-ND - Cut Tape (CT)
445-14540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H105M085AC
Description
CAP CER 1UF 50V X7R 0805
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H105M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H105M125ABTDK7 000445-7548-1-ND7,35000 KčDirect
C2012X7R1H105K085ACTDK40 844445-14539-1-ND5,25000 KčUpgrade
C2012X7R1H105K125ABTDK33 505445-7547-1-ND5,67000 KčUpgrade
08055C105MAT2AKYOCERA AVX2 778478-KGM21AR71H105MUCT-ND27,72000 KčDirect
C0805C105K5RACTUKEMET185 760399-C0805C105K5RACTUCT-ND17,85000 KčDirect
In-Stock: 20 331
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,00300 Kč30,03 Kč
502,16280 Kč108,14 Kč
1001,90240 Kč190,24 Kč
5001,46776 Kč733,88 Kč
1 0001,33358 Kč1 333,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,10051 Kč4 402,04 Kč
8 0001,02817 Kč8 225,36 Kč
12 0000,99195 Kč11 903,40 Kč
20 0000,95180 Kč19 036,00 Kč
28 0000,92834 Kč25 993,52 Kč
40 0000,90577 Kč36 230,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč