1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1H105M125AB

DigiKey Part Number
445-7548-2-ND - Tape & Reel (TR)
445-7548-1-ND - Cut Tape (CT)
445-7548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H105M125AB
Description
CAP CER 1UF 50V X7R 0805
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H105M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H105M085ACTDK20 331445-14540-1-ND5,25000 KčDirect
C2012X7R1H105K085ACTDK40 844445-14539-1-ND5,25000 KčUpgrade
C2012X7R1H105K125ABTDK33 255445-7547-1-ND5,67000 KčUpgrade
08055C105MAT2AKYOCERA AVX2 778478-KGM21AR71H105MUCT-ND27,72000 KčDirect
C0805C105K5RACTUKEMET185 760399-C0805C105K5RACTUCT-ND17,85000 KčDirect
In-Stock: 7 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,34700 Kč43,47 Kč
503,18740 Kč159,37 Kč
1002,83050 Kč283,05 Kč
5002,22956 Kč1 114,78 Kč
1 0002,04395 Kč2 043,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,83733 Kč3 674,66 Kč
4 0001,71543 Kč6 861,72 Kč
6 0001,65443 Kč9 926,58 Kč
10 0001,58680 Kč15 868,00 Kč
14 0001,54727 Kč21 661,78 Kč
20 0001,50925 Kč30 185,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč