1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C105K5RACTU

DigiKey Part Number
399-C0805C105K5RACTUTR-ND - Tape & Reel (TR)
399-C0805C105K5RACTUCT-ND - Cut Tape (CT)
399-C0805C105K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K5RACTU
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,25500 Kč112,55 Kč
508,65960 Kč432,98 Kč
1007,86170 Kč786,17 Kč
5006,51400 Kč3 257,00 Kč
1 0006,09740 Kč6 097,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,65745 Kč14 143,62 Kč
5 0005,39233 Kč26 961,65 Kč
7 5005,25949 Kč39 446,18 Kč
12 5005,11229 Kč63 903,62 Kč
17 5005,02623 Kč87 959,02 Kč
25 0004,94339 Kč123 584,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč