
CL21B105KBFNFNE | |
|---|---|
DigiKey Part Number | 1276-2928-2-ND - Tape & Reel (TR) 1276-2928-1-ND - Cut Tape (CT) 1276-2928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KBFNFNE |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KBFNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,97020 Kč | 48,51 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,62112 Kč | 310,56 Kč |
| 1 000 | 0,55351 Kč | 553,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49818 Kč | 996,36 Kč |
| 4 000 | 0,45261 Kč | 1 810,44 Kč |
| 6 000 | 0,42986 Kč | 2 579,16 Kč |
| 10 000 | 0,40465 Kč | 4 046,50 Kč |
| 14 000 | 0,38993 Kč | 5 459,02 Kč |
| 20 000 | 0,37577 Kč | 7 515,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

