06035C101KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,07035 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 10,80862 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33 723
Unit Price: 9,66000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 10,80862 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 87 574
Unit Price: 3,36000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30 947
Unit Price: 2,10000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43 436
Unit Price: 6,09000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 017
Unit Price: 7,56000 Kč
Datasheet
100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C101KAJ2A

DigiKey Part Number
06035C101KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C101KAJ2A
Description
CAP CER 100PF 50V X7R 0603
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C101KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.