100 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06032C101KAT2A

DigiKey Part Number
478-KGM15BR72D101KTTR-ND - Tape & Reel (TR)
478-KGM15BR72D101KTCT-ND - Cut Tape (CT)
478-KGM15BR72D101KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06032C101KAT2A
Description
CAP CER 100PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06032C101KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,81600 Kč58,16 Kč
504,33400 Kč216,70 Kč
1003,87620 Kč387,62 Kč
5003,10350 Kč1 551,75 Kč
1 0002,86476 Kč2 864,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,50732 Kč10 029,28 Kč
8 0002,37448 Kč18 995,84 Kč
12 0002,30794 Kč27 695,28 Kč
20 0002,23421 Kč44 684,20 Kč
28 0002,19110 Kč61 350,80 Kč
40 0002,14963 Kč85 985,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč