
KGM15ACG1H101KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H101KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H101KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H101KT |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H101KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,71400 Kč | 35,70 Kč |
| 100 | 0,61310 Kč | 61,31 Kč |
| 500 | 0,44558 Kč | 222,79 Kč |
| 1 000 | 0,39455 Kč | 394,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31828 Kč | 1 273,12 Kč |
| 8 000 | 0,28998 Kč | 2 319,84 Kč |
| 12 000 | 0,27583 Kč | 3 309,96 Kč |
| 20 000 | 0,26017 Kč | 5 203,40 Kč |
| 28 000 | 0,25102 Kč | 7 028,56 Kč |
| 40 000 | 0,24221 Kč | 9 688,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

