
KGM15ACG2A101GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A101GTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A101GTCT-ND - Cut Tape (CT) 478-KGM15ACG2A101GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A101GT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A101GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 50 | 3,32180 Kč | 166,09 Kč |
| 100 | 2,95020 Kč | 295,02 Kč |
| 500 | 2,33036 Kč | 1 165,18 Kč |
| 1 000 | 2,13886 Kč | 2 138,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,85171 Kč | 7 406,84 Kč |
| 8 000 | 1,74509 Kč | 13 960,72 Kč |
| 12 000 | 1,69170 Kč | 20 300,40 Kč |
| 20 000 | 1,63253 Kč | 32 650,60 Kč |
| 28 000 | 1,59794 Kč | 44 742,32 Kč |
| 40 000 | 1,56466 Kč | 62 586,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

