
GRM1885C2A101GA01D | |
|---|---|
DigiKey Part Number | 490-14624-2-ND - Tape & Reel (TR) 490-14624-1-ND - Cut Tape (CT) 490-14624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A101GA01D |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A101GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A101GA16D | Murata Electronics | 0 | 490-GCM1885C2A101GA16DTR-ND | 0,35366 Kč | Parametric Equivalent |
| GCM1885C2A101GA16J | Murata Electronics | 0 | 490-GCM1885C2A101GA16JTR-ND | 0,34443 Kč | Parametric Equivalent |
| KGM15ACG2A101GT | KYOCERA AVX | 2 007 | 478-KGM15ACG2A101GTCT-ND | 7,56000 Kč | Direct |
| C0603C101F1GACTU | KEMET | 37 735 | 399-C0603C101F1GACTUCT-ND | 22,05000 Kč | Upgrade |
| C1608C0G2A101F080AA | TDK | 14 114 | 445-5378-1-ND | 7,77000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 50 | 1,43200 Kč | 71,60 Kč |
| 100 | 1,25150 Kč | 125,15 Kč |
| 500 | 0,94450 Kč | 472,25 Kč |
| 1 000 | 0,84979 Kč | 849,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68832 Kč | 2 753,28 Kč |
| 8 000 | 0,63739 Kč | 5 099,12 Kč |
| 12 000 | 0,61190 Kč | 7 342,80 Kč |
| 20 000 | 0,58366 Kč | 11 673,20 Kč |
| 28 000 | 0,56716 Kč | 15 880,48 Kč |
| 40 000 | 0,55130 Kč | 22 052,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

