100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO0BN101

DigiKey Part Number
13-CC0603GRNPO0BN101TR-ND - Tape & Reel (TR)
13-CC0603GRNPO0BN101CT-ND - Cut Tape (CT)
13-CC0603GRNPO0BN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO0BN101
Description
CAP CER 100PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO0BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,38600 Kč13,86 Kč
500,95760 Kč47,88 Kč
1000,82940 Kč82,94 Kč
5000,61230 Kč306,15 Kč
1 0000,54553 Kč545,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,42495 Kč1 699,80 Kč
8 0000,38988 Kč3 119,04 Kč
12 0000,37233 Kč4 467,96 Kč
20 0000,35288 Kč7 057,60 Kč
28 0000,34153 Kč9 562,84 Kč
40 0000,33060 Kč13 224,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč