
06035A471J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H471JMTR-ND - Tape & Reel (TR) 478-KAM15ACG1H471JMCT-ND - Cut Tape (CT) 478-KAM15ACG1H471JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A471J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A471J4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H471JT | KYOCERA AVX | 11 220 | 478-KAM15ACG1H471JTCT-ND | 5,25000 Kč | Parametric Equivalent |
| AC0603JPNPO9BN471 | YAGEO | 29 988 | 13-AC0603JPNPO9BN471CT-ND | 2,73000 Kč | Direct |
| AC0603JRNPO9BN471 | YAGEO | 45 | 311-3093-1-ND | 2,73000 Kč | Direct |
| CGA3E2C0G1H471J080AA | TDK | 109 037 | 445-5648-1-ND | 2,94000 Kč | Direct |
| CGJ3E2C0G1H471J080AA | TDK | 47 | 445-8099-1-ND | 4,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 50 | 2,19220 Kč | 109,61 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 500 | 1,49296 Kč | 746,48 Kč |
| 1 000 | 1,35731 Kč | 1 357,31 Kč |
| 2 500 | 1,21452 Kč | 3 036,30 Kč |
| 5 000 | 1,12852 Kč | 5 642,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,02232 Kč | 15 334,80 Kč |
| 30 000 | 0,97037 Kč | 29 111,10 Kč |
| 45 000 | 0,94434 Kč | 42 495,30 Kč |
| 75 000 | 0,91549 Kč | 68 661,75 Kč |
| 105 000 | 0,89862 Kč | 94 355,10 Kč |
| 150 000 | 0,88240 Kč | 132 360,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

